- RS Stock No.:
- 121-6440
- Mfr. Part No.:
- NCP5623BMUTBG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6440
- Mfr. Part No.:
- NCP5623BMUTBG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
DC-DC LED Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Package Type | LLGA-12 |
Display Type | LED |
Number of Pins | 12 |
Supply Voltage | 2.7 → 5.5 V |
Number of Segments | 3 |
Maximum Supply Current | 1mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 2mm |
Height | 0.55mm |
Length | 2mm |