- RS Stock No.:
- 178-5193
- Mfr. Part No.:
- STP16DP05XTTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-5193
- Mfr. Part No.:
- STP16DP05XTTR
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
STP16DP05, 16-Bit Constant Current LED Sink Driver with Outputs Error Detection, STMicroelectronics
The STP16DP05 is a low voltage, low current 16-bit shift register designed for LED panel displays. The sixteen output regulated current sources provide up to 100 mA adjustable range of constant current. The LED driver features open and short LED detections on the outputs.
Low voltage power supply down to 3 V
16 constant current output channels
Adjustable 5 mA to 100 mA output current through external resistor
Short and open output error detection
Serial data-IN / Parallel data-OUT
30 MHz clock frequency
16 constant current output channels
Adjustable 5 mA to 100 mA output current through external resistor
Short and open output error detection
Serial data-IN / Parallel data-OUT
30 MHz clock frequency
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |