- RS Stock No.:
- 792-2070
- Mfr. Part No.:
- CAT4237TD-GT3
- Brand:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.706
(exc. GST)
$3.112
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $2.706 | $13.53 |
750 - 1495 | $2.642 | $13.21 |
1500 + | $2.606 | $13.03 |
*price indicative |
- RS Stock No.:
- 792-2070
- Mfr. Part No.:
- CAT4237TD-GT3
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
DC-DC LED Drivers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | TSOT-23 |
Display Type | LED |
Number of Pins | 5 |
Supply Voltage | -0.3 → 7 V |
Number of Segments | 8 |
Maximum Supply Current | 1.5mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 2.8mm |
Height | 0.9mm |
Length | 2.9mm |