Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Display Modules
Display Drivers
Texas Instruments TLC59401PWPR HTSSOP Display Driver, 28 Pin, 12 V
RS Stock No.:
825-3580
Mfr. Part No.:
TLC59401PWPR
Brand:
Texas Instruments
This image is representative of the product range
View all Display Drivers
Discontinued product
RS Stock No.:
825-3580
Mfr. Part No.:
TLC59401PWPR
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Attribute
Value
Package Type
HTSSOP
Number of Pins
28
Supply Voltage
12 V
Maximum Supply Current
60mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
4.5mm
Height
1.05mm
Length
9.8mm