StarTech.com Male USB C to Female DisplayPort Display Port Adapter, 5K @ 60Hz, 11.8in
- RS Stock No.:
- 277-9801
- Mfr. Part No.:
- MST14CD122DP
- Brand:
- StarTech.com
2 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$222.08
(exc. GST)
$255.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $222.08 |
- RS Stock No.:
- 277-9801
- Mfr. Part No.:
- MST14CD122DP
- Brand:
- StarTech.com
- COO (Country of Origin):
- CN
MST14CD122DP dual monitor adapter
The StarTech.com USB-C to DisplayPort MST Hub enables a connection to two DisplayPort monitors, using a DisplayPort Alternate Mode (DP Alt Mode) capable USB-C host device.4K at 60Hz with HDRMulti-Stream Transport technology combines multiple video signals into a single output signal/stream. This MST Hub separates the single input stream into two independent signals, one for each DisplayPort-enabled display. Support for High Dynamic Range (HDR) offers increased contrast, brightness, colors, and luminosity.
It support DSC DisplayPort 1.44K 60Hz4K 60HzIntel 10th Gen (Ice Lake Only) Intel 11th Gen Processors and Later Discrete AMD and Nvidia GPU's that support DP 1.4 DisplayPort 1.24K 30Hz4K 30Hz Intel 8th to 10th Gen Processors and Later Multitasking Made EasyC on figure the dual DP displays in extended or mirrored mode. Create a high-performance workstation by adding two independent 4K 60Hz displays. This empowers increased multi-tasking across your organization, resulting in increased productivity. Hassle-Free Setup Windows devices supporting DP Alt Mode over USB-C feature native support for MST. This USB-C to DP hub is compatible Thunderbolt 3/4 and USB4-enabled Windows devices with 11th generation (and later) processors. Plug-and-play installation, with no drivers or software required. The 12in (30cm) built-on cable provides options for flexible installation configurations, reducing the amount of strain on ports and connectors.
Features & Benefits
MULTI-MONITOR CONFIGURATION: USB-C to Dual-DisplayPort MST Hub drives up to two 4K 60Hz displays from a USB-C DP 1.4 host with DSC
Supports HDR and 2ch Audio
HDCP 2.2
Backwards compatible with DP 1.4 and DP 1.2 hosts at lower resolutions
IT PRO PERFORMANCE: Increase productivity by adding up to two extended/mirrored displays to a Windows laptop
IT PRO PERFORMANCE: Increase productivity by adding up to two extended/mirrored displays to a Windows laptop
Utilize the host's built-in GPU capabilities, enabling high performance graphics, with minimal CPU usage and no driver installation required
HARDWARE COMPATIBILITY: Windows computers with discrete GPUs or 12th gen and up Intel Processors featuring DP 1.4 with DSC, to support dual-4K 60Hz monitors
HARDWARE COMPATIBILITY: Windows computers with discrete GPUs or 12th gen and up Intel Processors featuring DP 1.4 with DSC, to support dual-4K 60Hz monitors
See resolution chart below for a list of other supported display configurations
EXTRA-LONG CABLE: 1ft (30 cm) built-in cable for extended reach reduces port/connector strain on 2-in-1 devices such as Surface Pro 7/8, iPad Pro, HP Elite x2, and laptops on riser stands
EXTRA-LONG CABLE: 1ft (30 cm) built-in cable for extended reach reduces port/connector strain on 2-in-1 devices such as Surface Pro 7/8, iPad Pro, HP Elite x2, and laptops on riser stands
Ideal for on-the-go travel use in office/home/shared workspaces
CONNECTIVITY TOOLS: Our app with Windows Layout Utility (available for download) restores locations of windows when re-connecting the adapter
Windows does not natively restore app window locations when disconnecting and reconnecting external monitors
Applications
Utilize additional displays to edit photos, videos, and/or digital content
Stream high-resolution content to multiple monitors
Mirror or extend a desktop onto two additional UHD monitors, TVs, or projectors
Stream high-resolution content to multiple monitors
Mirror or extend a desktop onto two additional UHD monitors, TVs, or projectors
Whats in the package?
1 USB-C to 2x DisplayPort MST Hub
Attribute | Value |
---|---|
Connector 1 | USB C |
Connector 2 | DisplayPort |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
DisplayPort Version | 1.4 |
Length | 11.8in |
Maximum Resolution | 5K @ 60Hz |