- RS Stock No.:
- 124-2033
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-2033
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
RS PRO Blue Powder Free Disposable Nitrile Gloves
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and offer increased elasticity and flexibility to reduce the risk of fatigue when in use for extended periods of time. These RS PRO nitrile gloves are an essential piece of PPE (Personal Protective Equipment) and allow the wearer to use the gloves at ease and with additional reassurance that they are protected.
Features and Benefits:
The high-quality nitrile synthetic rubber offers softness and comfort, that is easy to put on with a smooth finish for a perfect fit
Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene
A powder free coating on the inner surface of each glove ensures that the gloves are secure from any potential dust contamination
Added strength and protection at the cuff prevents the glove from being damaged easily when being put on and offers reliable protection at the weakest point
Textured fingertips provide extra grip, to prevent the risk of dropping equipment or slipping when using fragile objects, even when working with liquids
These gloves are latex free so are suitable for latex allergy sufferers
Available in a variety of sizes - Small, Medium, Large and Extra Large
100 disposable gloves per pack
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene
A powder free coating on the inner surface of each glove ensures that the gloves are secure from any potential dust contamination
Added strength and protection at the cuff prevents the glove from being damaged easily when being put on and offers reliable protection at the weakest point
Textured fingertips provide extra grip, to prevent the risk of dropping equipment or slipping when using fragile objects, even when working with liquids
These gloves are latex free so are suitable for latex allergy sufferers
Available in a variety of sizes - Small, Medium, Large and Extra Large
100 disposable gloves per pack
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
Applications:
These RS PRO disposable gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are:
Laboratory analysis
Chemical industry
Emergency services
Electronics
Intricate parts handling
Pharmaceuticals
Automotive
Engineering
Food processing and preparation
Laboratory analysis
Chemical industry
Emergency services
Electronics
Intricate parts handling
Pharmaceuticals
Automotive
Engineering
Food processing and preparation
What are the benefits of using Nitrile Gloves?
Nitrile synthetic rubber offers higher puncture and abrasion resistance than natural rubber (latex) or vinyl and is softer and more comfortable to wear with increased flexibility. Synthetic rubber is suitable for sensitive skin as it contains no latex proteins which can cause adverse reactions. Nitrile is also resistant to chemicals and other harmful substances.
Standards and Approvals:
Conforms to EN374-3, EN374-2
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM and CE standards
Food approved to 90/128 IEEC
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM and CE standards
Food approved to 90/128 IEEC
Why choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Glove Size | 6.5, Small |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374, EN455 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
American Safety Standard | ASTM |
Accepted Quality Level AQL | 1.5 |