- RS Stock No.:
- 136-9554
- Mfr. Part No.:
- GD11/M
- Brand:
- BM Polyco
Discontinued product
- RS Stock No.:
- 136-9554
- Mfr. Part No.:
- GD11/M
- Brand:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Shield 2 Powdered Vinyl Disposable Gloves
RS Pro Shield 2 Vinyl disposable gloves are made of PVC Plastisol plus are powdered and latex free. Excellent for the food industry as the blue colour provides traceability and the internal powder makes it easier to put on and takes off the gloves. The beaded cuffs provide extra strength when putting on the gloves and reduces perspiration. The disposable gloves are dependable and economical and suitable for various tasks.
FEATURES and BENEFITS:
Vinyl Disposable gloves
Made from PVC Plastisol
Latex free
Reduced risk of allergic reactions
Powdered (powder content 10 mg/dm²)
Easy to put on and take off
Beaded cuff
Reduced perspiration
Traceable – Blue colour
Excellent for the food industry
Smooth outer finish
Dextrous
Standards
EN420, Food Approval EC1935/2004 (except fatty foods), CE Category: Cat 1 Minimal Risks
Specifications
Attribute | Value |
---|---|
Glove Size | 7.5, Medium |
Glove Material | PVC |
Colour | Blue |
Glove Type | Powdered |
European Safety Standard | EN420 |
Powdered | Powdered |
Number of Gloves | 100 |
Range | Shield 2 |
Food Safe | No |
Anti-Static | No |