- RS Stock No.:
- 216-6371
- Mfr. Part No.:
- 92-670/075
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 216-6371
- Mfr. Part No.:
- 92-670/075
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
TNT 92-670 Blue Nitrile Gloves
100% nitrile compound material
3 x puncture resistance of latex or PVC disposable
Lighter and cooler
Powder Free
Textured fingertips for improved grip
Rolled cuff
3 x puncture resistance of latex or PVC disposable
Lighter and cooler
Powder Free
Textured fingertips for improved grip
Rolled cuff
Applications:
Laboratory analysis
Chemical Industries
Emergency services
Electronics
Intricate parts handling
Chemical Industries
Emergency services
Electronics
Intricate parts handling
Standards
EN374, Category III
Specifications
Attribute | Value |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Nitrile |
Colour | Light Blue |
Glove Type | Chemical Resistant |
Powdered | Powder-Free |
Number of Gloves | 1000 |