- RS Stock No.:
- 768-9170
- Mfr. Part No.:
- 8732-218
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 768-9170
- Mfr. Part No.:
- 8732-218
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cup Respirators
Optimised shape for high wearing comfort
Flexible, adjustable nose piece
Textile headband for comfort fit
Adjustable headband
Latex, silicone & PVC free
Soft material edges
Compatible with uvex safety eyewear
Half sealing lip provides good fitting
Valved masks have ultra thin membranes for fast opening and locking
Flexible, adjustable nose piece
Textile headband for comfort fit
Adjustable headband
Latex, silicone & PVC free
Soft material edges
Compatible with uvex safety eyewear
Half sealing lip provides good fitting
Valved masks have ultra thin membranes for fast opening and locking
Note
Standards
AS/NZS 1716
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Adjustable Nose Clips | Yes |
Quantity Per Package | 15 |
Category | General Purpose |
Colour | White |