Eaton xEnergy Main Distribution Board

Subtotal (1 unit)*

$240.34

(exc. GST)

$276.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.34

*price indicative

RS Stock No.:
259-282
Mfr. Part No.:
285504 XPNBCT0604
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

600mm

External Height

30mm

Material

Steel

External Width

300mm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Eaton xEnergy Main LV switchgear is engineered to enhance the operational efficiency of your electrical distribution systems. Designed specifically for partitioning and connection to circuit breakers, this product serves an essential role in ensuring reliable performance within compact spaces. With its robust structure and high-quality materials, it meets stringent compliance standards while providing a superior solution for managing energy flows. Ideal for modular applications, the product is built to withstand the demands of modern electrical engineering environments, making it an excellent choice for projects that require precision and safety. The xEnergy series exemplifies innovation and reliability, promising durability and ease of use for both installers and end-users alike.

Constructed from high-quality galvanized steel for enhanced durability

Features a modular spacing design that allows for flexibility in installation

Complies with RoHS regulations, ensuring environmental safety

Designed for internal separation forms 2a and 2b, providing versatility in configurations

Offers easy access to components for maintenance and upgrades

Stainless steel colour design that blends seamlessly with modern infrastructures

Lightweight design simplifies handling and installation

Related links