- RS Stock No.:
- 197-0410
- Mfr. Part No.:
- 9963/66/SE
- Brand:
- Briton
Discontinued product
- RS Stock No.:
- 197-0410
- Mfr. Part No.:
- 9963/66/SE
- Brand:
- Briton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Allegion 9963/66/SE is a door closer with an integrated electro-magnetic hold open mechanism. Each unit can be set to either hold-open or swing-free operation.
Pressure die cast aluminium body
Adjustable closing speed and latch action
Steel rack and pinion mechanism is heat treated for strength and durability
Adjustable closing speed and latch action
Steel rack and pinion mechanism is heat treated for strength and durability
Specifications
Attribute | Value |
---|---|
Door Width Maximum | 950mm |
Door Weight Maximum | 60kg |
Adjustable Strength | Yes |
Fire Door Suitable | Yes |
Hold Open | Yes |
Colour | Silver |