- RS Stock No.:
- 135-4111
- Mfr. Part No.:
- VL-SWD501EX
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4111
- Mfr. Part No.:
- VL-SWD501EX
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Panasonic Wireless Video Intercom System
Panasonic VL-SWD501 Wireless Video Intercom System uses wireless communication to keep your entire house safe. The wireless sub monitor can be easily carried about, so you can greet visitors from anywhere in the house. This flexible Wireless Video Intercom system lets you install the cameras and monitors wherever you want. A recording function is also included, so safety is assured even while you are away from home
• Wireless Handset: Check visitors on Wireless Monitor
• Large Touch Panel: The main monitor has a large, 5 wide screen
• Electric Lock Release Support for Gate
• Wide-Angle Camera: Wide-angle lens covers approximately 170° horizontally and 115° vertically
• SD Card Recording
• Large Touch Panel: The main monitor has a large, 5 wide screen
• Electric Lock Release Support for Gate
• Wide-Angle Camera: Wide-angle lens covers approximately 170° horizontally and 115° vertically
• SD Card Recording
Specifications
Attribute | Value |
---|---|
System Type | Wireless Video Intercom System |
Colour or Monochrome Display | Colour |
Supply Voltage | 24V |
Components Included | Monitor |
Height | 180 mm |
Depth | 21 mm |
Width | 165mm |