- RS Stock No.:
- 241-0661
- Mfr. Part No.:
- D643/BPWES
- Brand:
- HPM
On back order for despatch 24/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$26.20
(exc. GST)
$30.13
(inc. GST)
Units | Per unit |
1 + | $26.20 |
- RS Stock No.:
- 241-0661
- Mfr. Part No.:
- D643/BPWES
- Brand:
- HPM
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM Wireless Doorbell Kit is easy to install - no wires or cables. It can be used as a door bell or panic switch. The product has 433.05 - 434.79 MHz frequency band.
RF Power level < 10 mW
Receiver sound level 80 dB at 1m
Transmission range 200m free field
Battery operated / Wireless operation
Up to 30 melodies
Personalised / MP3 melodies
Receiver sound level 80 dB at 1m
Transmission range 200m free field
Battery operated / Wireless operation
Up to 30 melodies
Personalised / MP3 melodies
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
System Type | Door Entry System |
Series | D643 Series |
Supply Voltage | 3V |
Components Included | Battery, Door Bell |