RS PRO Door Interlock Micro Switch, Plunger, SPDT 12A IP40 Glass Fibre Reinforced Plastic, -37 → 85°C

N

Subtotal (1 unit)*

$12.58

(exc. GST)

$14.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 277 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.58

*price indicative

RS Stock No.:
101-961
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

1.2 A, 100 mA

Terminal Type

Quick Connect

IP Rating

IP40

Case Material

Glass Fibre Reinforced Plastic

Operating Temperature Range

-37 → 85°C

Standards Met

CE, IEC 60947-5-1, UL61058, UL 94 V0

COO (Country of Origin):
CN

RS PRO Door Interlock Switch, Plunger Actuator, SPDT, 12 A


RS PRO Door Interlock Switches are designed to provide reliable and efficient control in various applications. These switches feature a plunger actuator and are ideal for use in home appliances, door lights, and industrial door interlocking devices. With a robust SPDT contact configuration, they ensure immediate return to the original state upon release, enhancing safety and functionality.

Features and Benefits


Direct Pressure Instantaneous Switch: Ensures immediate return to the original state, enhancing safety and reliability
Standard Quick Connect Terminals: 4.78mm x 0.51mm terminals for efficient and quick installation
Snap-on Panel Mounting Housing: Suitable for panel thicknesses of 1.14 to 2.54mm, reducing installation time
Gold Alloy Contacts: Provides extended electrical endurance and reliability
Meets UL 61058 Requirements: Ensures compliance with safety and performance standards

Applications


Home appliances
Door lights
Door interlocking devices
Indicator circuits

Additional Information


Key Standards: CE, IEC 60947-5-1, UL61058, UL 94 V0
Operating Temperature Range: -37°C to 85°C
IP Rating: IP40
Mechanical Life: 1,000,000 operations
Contact Configuration: SPDT with a contact current rating of 12 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links