- RS Stock No.:
- 197-4227
- Mfr. Part No.:
- 40015 ZB
- Brand:
- Savigny
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 197-4233
Price (ex. GST) Each (In a Pack of 2)
Was $24.765
You pay
$21.05
(exc. GST)
$24.21
(inc. GST)
- RS Stock No.:
- 197-4227
- Mfr. Part No.:
- 40015 ZB
- Brand:
- Savigny
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Right Angle Variable Tolerance
A right angle toggle latch offering an alternative method of fixing
Wide positioning tolerance created by spring mechanism
Available in two sizes
Operating tension 30kgf
M3.5 fixing
Large latches have locking facility to prevent accidental opening
Wide positioning tolerance created by spring mechanism
Available in two sizes
Operating tension 30kgf
M3.5 fixing
Large latches have locking facility to prevent accidental opening
Supplied with
catch
Specifications
Attribute | Value |
---|---|
Material | Steel |
Lockable | Yes, Lock Not Included |
Spring Loaded | Yes |
Operating Tension | 294N |
Latch Type | Toggle Latch |
Dimensions | 47.5 x 35 x 9mm |
Depth | 9 mm |
Length | 48mm |
Width | 35mm |