Accuride Steel Drawer Runner, 406.4mm Closed Length, 272kg Load
- RS Stock No.:
- 183-0529
- Mfr. Part No.:
- DZ9301-0016U-E
- Brand:
- Accuride
Subtotal (1 pair)*
$230.16
(exc. GST)
$264.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $230.16 |
*price indicative
- RS Stock No.:
- 183-0529
- Mfr. Part No.:
- DZ9301-0016U-E
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Steel | |
| Length Closed | 406.4mm | |
| Travel Length | 812.8mm | |
| Extension | 100% | |
| Overall Height | 76mm | |
| Maximum Load | 272kg | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Material Steel | ||
Length Closed 406.4mm | ||
Travel Length 812.8mm | ||
Extension 100% | ||
Overall Height 76mm | ||
Maximum Load 272kg | ||
- COO (Country of Origin):
- MX
Full extension extra heavy duty slide
Load rating up to 272kg
100% extension
19.1mm slide thickness
Optional bracket accessory kits for various mounting options.
100% extension
19.1mm slide thickness
Optional bracket accessory kits for various mounting options.
Related links
- Accuride Self Closing Drawer Runner 272kg Load
- Accuride Steel Drawer Runner 272kg Load
- Accuride Steel Drawer Runner 272kg Load
- Accuride Self Closing Steel Drawer Runner 272kg Load
- Accuride Self Closing Steel Drawer Runner 272kg Load
- Accuride Self Closing Steel Drawer Runner 272kg Load
- Accuride Self Closing Steel Drawer Runner 272kg Load
- Accuride Self Closing Steel Drawer Runner 272kg Load
