- RS Stock No.:
- 196-312
- Mfr. Part No.:
- 2.608.577.346
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 196-312
- Mfr. Part No.:
- 2.608.577.346
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Set Type | Metal Drill Bit Set |
Material | HSS-R |
Number of Pieces | 6 |
Minimum Size | 2mm |
Maximum Size | 8mm |
Set Contents | HSS Drill Bits |