- RS Stock No.:
- 569-849
- Mfr. Part No.:
- 253.200.450
- Brand:
- Keil
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 569-849
- Mfr. Part No.:
- 253.200.450
- Brand:
- Keil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SDS-Plus Masonry Breakthrough Drill
Features and Benefits
Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
4 x drill bits included; 12mm, 14mm, 16mm and 20mm
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
4 x drill bits included; 12mm, 14mm, 16mm and 20mm
Specifications
Attribute | Value |
---|---|
Material | Chrome Nickel Molybdenum Steel |
Drill Bit Type | SDS Drill Bit |
Diameter | 20mm |
Overall Length | 450 mm |