Bosch Carbide Steel, 152 mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

$27.26

(exc. GST)

$31.35

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.26

*price indicative

RS Stock No.:
692-287
Mfr. Part No.:
2608900615
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Carbide Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert cyl-9 multi construction drill bit designed for precise drilling across a variety of materials. It excels in both impact mode for concrete and stone and rotary mode for use on brick, soft ceramic tile, sheet metal, wood, and plastic. Featuring a Bosch centring geometry, this drill bit enables users to start holes with remarkable accuracy, thanks to its specially engineered centring tip. Constructed with a high-performance carbide tip, it is optimised for efficient dust extraction, ensuring quick and effective drilling results. This drill bit is particularly suited for the building trades, combining precision with versatility for various applications.

Ideal for drilling through multiple materials including concrete, stone, wood and metal

Engineered for accuracy with a Bosch centring geometry for precise hole placement

Special centring tip designed for accurate start holes

High-performance carbide tip manufactured through fine grinding for excellent durability

Optimised dust extraction channel enhances drilling efficiency

Up to 5 times more precise than the Bosch CYL-3 drill bit

Cylindrical shank compatible with three-jaw drill chucks for versatile fitting

Available in various sizes to suit a range of drilling needs

Best suited for building trades, providing maximum precision in versatile applications

Related links