Bosch Tool Steel, 152 mm Overall

N

Subtotal (1 unit)*

$60.29

(exc. GST)

$69.33

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.29

*price indicative

RS Stock No.:
692-642
Mfr. Part No.:
2608900630
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert cyl-9 multi construction drill bit is engineered for precision drilling across a variety of materials. This versatile drill bit excels in impact mode for concrete and stone, while also performing admirably on rotary settings for brick, ceramics, sheet metal, wood, and plastics. It integrates innovative Bosch Centre Geometry, ensuring accurate hole placement with its centring tip. Constructed with a high-performance carbide tip, this drill bit promises excellent durability and efficiency in drilling applications.

Optimised dust extraction channel accelerates drilling efficiency

Utilises Bosch Centre Geometry for precise hole initiation

High-performance carbide tip designed for extended longevity

Compatible with three-jaw drill chucks, ensuring versatility

Works effectively in both impact and rotary modes

Achieves up to 5x more precision compared to Bosch CYL-3 drill bits

Ideal choice for various trades requiring reliable performance

Available in multiple sizes to suit different drilling needs

Related links