Facom Twist Drill Bit for Metal, 4mm Diameter, 75 mm Overall
- RS Stock No.:
- 236-2260
- Mfr. Part No.:
- 222A.T4
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2260
- Mfr. Part No.:
- 222A.T4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 4mm | |
| Overall Length | 75 mm | |
| Drilling Application | Metal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 4mm | ||
Overall Length 75 mm | ||
Drilling Application Metal | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 4 mm.
Length 75 mm
Related links
- Facom Aluminium Steel, 75 mm Overall 4 mm 1
- Dormer HSS Jobber Drill Bit 75 mm Overall
- Bosch HSS Twist Drill Bit 86 mm Overall
- Bosch HSS Twist Drill Bit 93 mm Overall
- RS PRO HSS Twist Drill Bit 184 mm Overall
- Dormer R100 Series Solid Carbide Twist Drill Bit 80 mm Overall
- RS PRO HSS Twist Drill Bit 220 mm Overall
- Dormer A002 Series HSS-TiN Twist Drill Bit 101 mm Overall
