Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Drill Bits
DeWALT Carbide Tipped Twist Drill Bit, 9mm Diameter, 134 mm Overall
RS Stock No.:
707-2737
Mfr. Part No.:
DT6523-QZ
Brand:
DeWALT
This image is representative of the product range
View all Drill Bits
Discontinued product
RS Stock No.:
707-2737
Mfr. Part No.:
DT6523-QZ
Brand:
DeWALT
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Multi Material Drill Bits Catalogue Page
RoHS Certificate of Compliance
Statement of conformity
Multi Material Drill - Carbide Head
120° tip grind for maximum sharpness
Fully supported carbide head gives faster drilling and extended life
Suitable for wood, plastics, mild steel and non ferrous metal
For use in in rotary or percussion drilling modes
Carbide
Attribute
Value
Material
Carbide Tipped
Drill Bit Type
Twist Drill Bit
Diameter
9mm
Overall Length
134 mm