- RS Stock No.:
- 121-9249
- Mfr. Part No.:
- SN74LS247N
- Brand:
- Texas Instruments
50 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$3.512
(exc. GST)
$4.039
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $3.512 | $87.80 |
50 - 75 | $3.422 | $85.55 |
100 + | $3.349 | $83.725 |
*price indicative |
- RS Stock No.:
- 121-9249
- Mfr. Part No.:
- SN74LS247N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |