Tesa 04657-00111-00 Cloth Tape, 50m x 19mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 646-939
- Mfr. Part No.:
- 04657-00111-00
- Brand:
- Tesa
N
Subtotal (1 unit)*
$82.90
(exc. GST)
$95.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.90 |
*price indicative
- RS Stock No.:
- 646-939
- Mfr. Part No.:
- 04657-00111-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Yellow | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | Acrylic-coated cloth | |
| Thickness | 0.29mm | |
| Finish | Acrylic Coated | |
| Model Number | 04657-00111-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Yellow | ||
Width 19mm | ||
Length 50m | ||
Backing Material Acrylic-coated cloth | ||
Thickness 0.29mm | ||
Finish Acrylic Coated | ||
Model Number 04657-00111-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Temperature Resistant Acrylic Coated Cloth Tape is a high-grade acrylic coated cloth tape. It is based on a 145 mesh woven cotton fabric and a thermo-setting natural rubber adhesive. The tape is suitable for die-cuts and is used in Automotive market for hole-covering. The acrylic cloth tape is conformable and features a high resistance to paints, solvents, abrasion, and is waterproof.
The acrylic coating is highly age stable making it very suitable for permanent applications
It has high tensile strength
Handling and application is easy due to hand tearability
The tape can be torn in straight edges along the high mesh woven fabric
Residue free removal is possible even after high temperature exposure
It has high tensile strength
Handling and application is easy due to hand tearability
The tape can be torn in straight edges along the high mesh woven fabric
Residue free removal is possible even after high temperature exposure
Related links
- Tesa 04657-00111-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00509-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00504-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00524-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00519-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00514-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04657-00113-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00008-00 Cloth Tape Yellow, Acrylic Coated Finish
