Tesa Tesa 4688 4688 Duct Tape, 25m x 72mm, Black, PE Finish
- RS Stock No.:
- 271-2739
- Mfr. Part No.:
- 04688-00089-00
- Brand:
- Tesa
Subtotal (1 unit)*
$41.92
(exc. GST)
$48.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.92 |
*price indicative
- RS Stock No.:
- 271-2739
- Mfr. Part No.:
- 04688-00089-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 72mm | |
| Length | 25m | |
| Backing Material | PE Extruded Cloth | |
| Thickness | 0.26mm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5 N/cm | |
| Elongation at Break | 9 | |
| Tensile Strength | 52.0N/cm | |
| Finish | PE | |
| Minimum Operating Temperature | 0°C | |
| Trade Name | Tesa 4688 | |
| Model Number | 4688 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 72mm | ||
Length 25m | ||
Backing Material PE Extruded Cloth | ||
Thickness 0.26mm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5 N/cm | ||
Elongation at Break 9 | ||
Tensile Strength 52.0N/cm | ||
Finish PE | ||
Minimum Operating Temperature 0°C | ||
Trade Name Tesa 4688 | ||
Model Number 4688 | ||
- COO (Country of Origin):
- ID
The Tesa Cloth tape is an industry standard universal polyethylene coated cloth tape. It is based on a 55 mesh woven fabric backing, coated with a pressure sensitive natural rubber adhesive. This tape is general repair tape and convenient for a variety of needs with excellent handling properties. The manual application is easy thanks to its hand tear ability and certified to be used in nuclear power stations. It is available in various colours.
Waterproof
Easy to unwind
Abrasion resistant
Resistant to temperatures
High tack and high initial bonding strength
Easy to unwind
Abrasion resistant
Resistant to temperatures
High tack and high initial bonding strength
Related links
- Tesa Tesa 4688 4688 Duct Tape Black, PE Finish
- Tesa Tesa 4688 4688 Duct Tape Black, PE Finish
- Tesa Tesa 4688 4688 Duct Tape Silver, PE Finish
- Tesa Tesa 4688 4688 Duct Tape Red, PE Finish
- Tesa Tesa 4688 4688 Duct Tape Yellow, PE Finish
- Tesa Tesa 4688 4688 Duct Tape Blue, PE Finish
- Tesa Tesa 4688 4688 Duct Tape White, PE Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
