- RS Stock No.:
- 192-9601
- Mfr. Part No.:
- DVIMM18IN
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 192-9601
- Mfr. Part No.:
- DVIMM18IN
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com DVI Cable, 4.95Gbps Maximum Data Transfer Speed, Black Sheath - DVIMM18IN
Enjoy sharp image quality on your DVI-D monitor by using this DVI cable from StarTech.com. You'll find a male connector on each end to make it simple to hook up your screen to a computer. Thanks to support for resolutions of up to 1920 x 1200 pixels, you can be sure of consistently clear pictures.
Features & Benefits
No need to power offThis cable lets you hot plug a DVI display device, for quick and instant connections.
Minimal interferenceAluminium-mylar foil shielding helps to minimise the chance of crosstalk with nearby electronic devices, offering interference-free signal transfer.
Minimal interferenceAluminium-mylar foil shielding helps to minimise the chance of crosstalk with nearby electronic devices, offering interference-free signal transfer.
• Supports high-speed digital transmission rates up to 4.95Gbps
• Light weight of 95g, so puts little dragging strain on its connectors
• Braided shielding to make the cable flexible and easy to handle
• Light weight of 95g, so puts little dragging strain on its connectors
• Braided shielding to make the cable flexible and easy to handle
FAQs
How long is this cable?This cable is 457.2mm long, making it ideal for a short connection between your laptop and monitor.
Specifications
Attribute | Value |
---|---|
Length | 457.2mm |
Series | DVI-D |
Sheath Colour | Black |
Shielding | Aluminum-Mylar Foil with Braid |
Size of Strands | 28 AWG |
Standards Met | CE, REACH |