FRONTIER FREARMUFF Ear Defender with Headband
- RS Stock No.:
- 247-8519
- Mfr. Part No.:
- FREARMUFFYY00C5
- Brand:
- FRONTIER
Subtotal (1 unit)**
$51.87
(exc. GST)
$59.65
(inc. GST)
9 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $51.87 |
**price indicative
Related links
- Maxisafe Dielectric Ear Defender with Headband, 32dB
- Honeywell Safety 10351 Ear Defender with Headband, 27dB
- Maxisafe Class 5 Dielectric Ear Defender with Headband, 28dB
- Uvex Uvex K1 Wireless Ear Defender with Headband Green
- Uvex Uvex K3 Wireless Ear Defender with Headband Red
- 3M PELTOR Wired Listen Only Ear Defender with Headband, 27dB
- 3M PELTOR X4 Ear Defender with Headband Black, Yellow
- Centurion Safety SANA Ear Defender with Headband Black, Red