3M E.A.R Flex Series Yellow Reusable Band Ear Plugs, 15dB Rated, 6 Pairs
- RS Stock No.:
- 774-3993
- Mfr. Part No.:
- 350-3001
- Brand:
- 3M E.A.R
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$27.32
(exc. GST)
$31.42
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $27.32 |
20 - 39 | $26.39 |
40 + | $25.49 |
- RS Stock No.:
- 774-3993
- Mfr. Part No.:
- 350-3001
- Brand:
- 3M E.A.R
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
E-A-Rflex™ Banded Earplugs
E-A-Rflex™ Banded Earplugs with conical tips on a patented, Multi-position band for a variety of wearing positions.
E-A-Rflex™ Banded Earplugs
Lightweight and comfotable
Multi-poistion banded earplugs with conical tips
Ideal for people who fit and remove their hearing protection frequently
SLC80,class 2
Lightweight and comfotable
Multi-poistion banded earplugs with conical tips
Ideal for people who fit and remove their hearing protection frequently
SLC80,class 2
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Band |
Number of Pairs per Package | 6 |
Single Number Rating SNR | 15dB |
Series | Flex |
Colour | Yellow |