- RS Stock No.:
- 663-3707
- Mfr. Part No.:
- DET2/2
- Brand:
- Megger
In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9,250.38
(exc. GST)
$10,637.94
(inc. GST)
Units | Per unit |
1 + | $9,250.38 |
- RS Stock No.:
- 663-3707
- Mfr. Part No.:
- DET2/2
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Absolute Maximum Resistance Measurement | 19.99kΩ |
Best Accuracy | ±0.5% + 2 Digits |
Measurement Type | Earth Electrode, Soil Resistance |
Display Type | LCD |
Battery Life | 5 h |
Battery Type | Rechargeable Lead-Acid (12 V) |
Power Source | Battery |
Dimensions | 344 x 158 x 245mm |
Weight | 5kg |
Height | 245mm |
Includes | Mains Lead, User Manual |
Length | 344mm |
Maximum Operating Temperature | +40°C |
Model Number p | DET2/2 |
Minimum Operating Temperature | -10°C |
Width | 158mm |