TE Connectivity Female Edge Connector, Board Mount, 34-Contacts, 5.08mm Pitch, 2-Row, Straddle Mount Termination
- RS Stock No.:
- 174-3318
- Mfr. Part No.:
- 2204798-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 174-3318
- Mfr. Part No.:
- 2204798-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Edge Connector
The TE Connectivity super card edge connector is designed to connect a module pc board (daughter card) to the main pc board (motherboard). This straight connector has a double row of contact cavities with a centreline spacing of 5.08mm for power contacts and 1.27mm for signal contacts. This connector is in straddle mount configuration. It is made of thermoplastic housing material.
Features and Benefits
Operating temperature ranges between -40°C and 125°C
Termination method is solder
Voltage rating is 250V
Termination method is solder
Voltage rating is 250V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EIA-364
IEC-60512
UL 60950
UL 840
BS EN 61340-5-1:2007
EIA-364
IEC-60512
UL 60950
UL 840
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 5.08mm |
Mounting Type | Board Mount |
Termination Method | Straddle Mount |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 24A |
Voltage Rating | 250 V |
Housing Material | Thermoplastic |
Length | 56.4mm |
Minimum Operating Temperature | -40°C |
Card Type | Card Edge |
Width | 22.14mm |
Maximum Operating Temperature | +125°C |
Depth | 7.25mm |