TE Connectivity Vertical Female Edge Connector, Surface Mount, 140-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 195-5996
- Mfr. Part No.:
- 2338718-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 195-5996
- Mfr. Part No.:
- 2338718-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
0.6mm pitch SMT connector design includes robust metal housing
12G and 25G high speed, low-loss 33AWG cable
Vertical, right angle and card edge configurations with active latch
Supports 85 and 100 ohm impedance applications
Flexible pinout arrangement allows for mix of differential signal pairs and low speed single-ended sidebands
Flexible mounting and mating arrangements:
Cabled interconnects
Card edge interconnects
Vertical to right-angle, vertical to straight, right-angle to right-angle, and right-angle to straight receptacle-to-plug mating
Platform developed to be scalable in x4/x8 increments
Sliver: 24p (x4), 50p (x8)
Sliver for SFF-TA-1002: 28p (x4), 56p (x8)
Supports present and future bandwidth needs without requiring requalification and redesign
Applications
Internal Cabled Solutions
Chip to Chip
Chip to I/O
Chip to Backplane
Board to Board
PCB Card Edge (BTB) solutions
Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols
12G and 25G high speed, low-loss 33AWG cable
Vertical, right angle and card edge configurations with active latch
Supports 85 and 100 ohm impedance applications
Flexible pinout arrangement allows for mix of differential signal pairs and low speed single-ended sidebands
Flexible mounting and mating arrangements:
Cabled interconnects
Card edge interconnects
Vertical to right-angle, vertical to straight, right-angle to right-angle, and right-angle to straight receptacle-to-plug mating
Platform developed to be scalable in x4/x8 increments
Sliver: 24p (x4), 50p (x8)
Sliver for SFF-TA-1002: 28p (x4), 56p (x8)
Supports present and future bandwidth needs without requiring requalification and redesign
Applications
Internal Cabled Solutions
Chip to Chip
Chip to I/O
Chip to Backplane
Board to Board
PCB Card Edge (BTB) solutions
Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 140 |
Number of Rows | 2 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 25A |
Voltage Rating | 12 V |
Housing Material | LCP |
Card Type | Card Edge |
Minimum Operating Temperature | -55°C |
Depth | 9.1mm |
Width | 6.5mm |
Series Number | 2338718 |
Length | 79.74mm |
Maximum Operating Temperature | +85°C |