- RS Stock No.:
- 163-0885
- Mfr. Part No.:
- CAT24C64YI-GT3JN
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0885
- Mfr. Part No.:
- CAT24C64YI-GT3JN
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Interface Type | Serial-I2C |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 8K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.5 x 3.1 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 8192 |
Data Retention | 100yr |