- RS Stock No.:
- 177-1873
- Mfr. Part No.:
- AT28HC64B-12SU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1873
- Mfr. Part No.:
- AT28HC64B-12SU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Microchip AT28HC64B is a high-performance 64Kbit Parallel EEPROM offering access times to 55ns with power dissipation of 220mW. Deselected, CMOS standby current is less than 100μA. Accessed like static RAM for the read or write cycle without external components, it contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. Optional Software Data Protection mechanism guards against inadvertent writes, and an extra 64 bytes of EEPROM enables device identification or tracking.
Additional Features:
8 Kbits x 8 (64 Kbit)
5 V ±10% Supply
Parallel Interface
70ns access time
Self-Timed Erase and Write Cycles (10 ms max)
Page Write and Byte Write
8 Kbits x 8 (64 Kbit)
5 V ±10% Supply
Parallel Interface
70ns access time
Self-Timed Erase and Write Cycles (10 ms max)
Page Write and Byte Write
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Interface Type | Parallel |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Organisation | 8K x 8 bit |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 18.1 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 120ns |
Number of Words | 8K |
Minimum Operating Temperature | -40 °C |
Data Retention | 10yr |