Microchip AT28BV64B-20JU, 64kbit Parallel EEPROM Memory, 200ns 32-Pin PLCC Parallel
- RS Stock No.:
- 177-1937
- Mfr. Part No.:
- AT28BV64B-20JU
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1937
- Mfr. Part No.:
- AT28BV64B-20JU
- Brand:
- Microchip Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Memory Size | 64kbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 11.5 x 14.04 x 3.17mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8K | |
| Data Retention | 10yr | |
| Maximum Random Access Time | 200ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Memory Size 64kbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Bits per Word 8bit | ||
Dimensions 11.5 x 14.04 x 3.17mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8K | ||
Data Retention 10yr | ||
Maximum Random Access Time 200ns | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
The Microchip AT28BV64B is a high-performance 64Kbit Parallel EEPROM offering access times to 200ns with 54mW power dissipation and 2.7V supply voltage.
8 Kbits x 8 (64 Kbit)
2.7V to 3.6V Supply
Parallel Interface:
200ns access time
Self-Timed Erase and Write Cycles (10 ms max)
Page Write and Byte Write
Data Polling for end of write detection
Low Power Consumption:
Read / Write current 15 mA (Max)
Standby current 20 μA (Typ), 50 μA (Max)
Write-Protection:
Hardware Protection
Software Data Protect
More than 100,000 erase/write cycles
Data retention > 10 years
Temperature Ranges:
Standard Temperature Range: -40°C to 85°C
Available in Green (Pb/Halide-free) Packaging Only
32-lead, Plastic J-leaded Chip Carrier (PLCC)
28-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
28-lead, Plastic Thin Small Outline Package (TSOP)
2.7V to 3.6V Supply
Parallel Interface:
200ns access time
Self-Timed Erase and Write Cycles (10 ms max)
Page Write and Byte Write
Data Polling for end of write detection
Low Power Consumption:
Read / Write current 15 mA (Max)
Standby current 20 μA (Typ), 50 μA (Max)
Write-Protection:
Hardware Protection
Software Data Protect
More than 100,000 erase/write cycles
Data retention > 10 years
Temperature Ranges:
Standard Temperature Range: -40°C to 85°C
Available in Green (Pb/Halide-free) Packaging Only
32-lead, Plastic J-leaded Chip Carrier (PLCC)
28-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
28-lead, Plastic Thin Small Outline Package (TSOP)
