Microchip 93AA66BT-I/OT, 4kbit Serial EEPROM Memory, 250ns 6-Pin SOT-23 Serial-Microwire
- RS Stock No.:
- 178-5291
- Mfr. Part No.:
- 93AA66BT-I/OT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5291
- Mfr. Part No.:
- 93AA66BT-I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Organisation | 256 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Data Retention | 200yr | |
| Number of Words | 256 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 250ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kbit | ||
Interface Type Serial-Microwire | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Organisation 256 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Number of Bits per Word 16bit | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Data Retention 200yr | ||
Number of Words 256 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 250ns | ||
Maximum Operating Temperature +85 °C | ||
93AA66B/93C66B/93LC66B Microwire Serial EEPROM
Microchips 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
EEPROM Serial Access - Microchip
