Microchip 93AA66BT-I/OT, 4kbit Serial EEPROM Memory, 250ns 6-Pin SOT-23 Serial-Microwire

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
687-8929
Mfr. Part No.:
93AA66BT-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

16bit

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Random Access Time

250ns

Data Retention

200yr

Number of Words

256

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

93AA66B/93C66B/93LC66B Microwire Serial EEPROM


Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



EEPROM Serial Access - Microchip