- RS Stock No.:
- 814-9005
- Mfr. Part No.:
- AT93C46DN-SH-T
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 814-9005
- Mfr. Part No.:
- AT93C46DN-SH-T
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | SPI |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit, 64 x 16 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8 bit, 16 bit |
Dimensions | 5.05 x 3.99 x 1.5mm |
Data Retention | 100yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 64, 128 |
Minimum Operating Temperature | -40 °C |