Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Memory Chips
/
EEPROM
Microchip 24LC128-E/SN, 128kB EEPROM Memory, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
RS Stock No.:
823-3292
Mfr. Part No.:
24LC128-E/SN
Brand:
Microchip
This image is representative of the product range
View all EEPROM
Discontinued product
RS Stock No.:
823-3292
Mfr. Part No.:
24LC128-E/SN
Brand:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
24AA128/24FC128/24LC128 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Attribute
Value
Memory Size
128kB
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
16K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Minimum Operating Temperature
-40 °C
Number of Words
16k
Maximum Operating Temperature
+125 °C
Maximum Random Access Time
3500ns