- RS Stock No.:
- 922-1186
- Mfr. Part No.:
- AT25128B-SSHL-B
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 922-1186
- Mfr. Part No.:
- AT25128B-SSHL-B
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-SPI |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16384 x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 5.05 x 3.99 x 1.5mm |
Data Retention | >100yr |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 80ns |
Number of Words | 16384 |