Megger MFT1825 Electrical Tester

  • RS Stock No. 901-1330
  • Mfr. Part No. MFT1825-AU
  • Manufacturer Megger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

MFT1825 Multifunction Tester (AU Version)

The MFT1825 Multifunction Tester (AU Version) is designed for testing low voltage electrical installations to IEC 60364. It provides all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The MFT1825 brings Type B RCD testing, 3-pole earth electrode testing with attached rod technique and stakeless testing to a downloading and rechargeable instrument.

Simple colour-coded test selection and large clear backlit display for ease of use
Two and three wire non-trip loop testing for RCD protected circuits
Internal memory and Bluetooth® communications
Type-B RCD and 3-phase RCD testing for industrial applications with no Earth
3-terminal earth test and stakeless testing for spike resistance measurement
EN61010 CATIV safety ratings and tough IP54 case

Supplied with

MFT1825 Multifunction Tester, Switched probe SP5, Neck strap - Megger embroidered, 3 Wire lead set with prods and clips, AU/NZ plug test lead and AC battery charger.

Specifications
Attribute Value
Loop Impedance Test Type 2 Wire, 3 Wire
Automatic RCD Test Yes
RCD Ramp Test Yes
Non-Tripping Yes
Insulation Test Voltage 1000V
Maximum Voltage Measurement 600V
Test Type Continuity, RCD
Earth Resistance Measurement Yes
Downloadable Data Yes
Interface Type Europe Mains
Continuity Test Current 205 mA @ 0 → 2 Ω
RCD Test Type AC, B
Test Standards IEC 60364
Weight 1 (with Battery)kg
Safety Category Voltage 300 V, 600 V
Length 235mm
Display Type Backlight
Maximum Continuity Resistance 99.9kΩ
Power Source Battery
Width 150mm
IP Rating IP54
Battery Type Rechargeable
Minimum Continuity Resistance 0.01Ω
Height 85mm
Plug Type Australia, New Zealand
Safety Category CAT III 600 V, CAT V 300 V
Maximum Operating Temperature +55°C
Minimum Operating Temperature -10°C
Safety Category Level CAT III, CAT V
Dimensions 235 x 150 x 85mm
Model Number p MFT1825
Temporarily out of stock - back order for despatch 11/09/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 2,608.10
(exc. GST)
$ 2,999.32
(inc. GST)
units
Per unit
1 +
$2,608.10
Related Products
Using FieldSense Technology the T6-600 measures voltage up ...
Description:
Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as ...
IR windows allow safe and effective thermal imaging ...
Description:
IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection. Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)Certified to IP65 (BSEN60529) when open or closedMoisture ...
Lightmates are the easiest way to test light ...
Description:
Lightmates are the easiest way to test light fittings. The Light Mate Kit has 5 different light testing adapters (ES, BC, GU10, SES, SBC) is a great for testing all lighting circuits Lightmates are an essential testing accessory to facilitate ...
Fluke 1663 part of the 1660 Series, the ...
Description:
Fluke 1663 part of the 1660 Series, the Installation Tester is ideal for professional users. Full-featured functionality, advanced measurement capability, simple and easy to use. Operation is intuitive and easily mastered by all levels of field workers.Fluke 1663 Installation Tester ...