- RS Stock No.:
- 918-2511
- Mfr. Part No.:
- TTCL2 1X1
- Brand:
- Sibille
Discontinued product
- RS Stock No.:
- 918-2511
- Mfr. Part No.:
- TTCL2 1X1
- Brand:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
TTCL2 Series Electrical Insulating Mat Class 2
The TTCL2 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 17000 V ac.
Maximum operating voltage 17000 V ac
Insulating material class 2
Made from elastomer
Light weight
Colour Grey
Various sizes available
Insulating material class 2
Made from elastomer
Light weight
Colour Grey
Various sizes available
Standards
IEC 61111:2009
Specifications
Attribute | Value |
---|---|
Length | 1m |
Thickness | 2.5mm |
Maximum Operating Voltage | 17000V |
Width | 1m |
Standards Met | CEI61121 |
Mat Material | Elastomer |
Range | TTCL2 |
Anti-Slip | No |
Colour | Grey |
Surface Type | Solid |