Relay module, 24 V AC,
- RS Stock No.:
- 577-829
- Mfr. Part No.:
- 8871040000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$25.81
(exc. GST)
$29.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.81 |
*price indicative
- RS Stock No.:
- 577-829
- Mfr. Part No.:
- 8871040000
- Brand:
- Weidmüller
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Relay module
- Relay module, 24 V DC
- Relay module 24 V DC
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
