Schneider Electric EASY RELAY Series Electromechanical Interface Relay, Plug In, 4PDT, 4-Pole, 3A Load

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
269-6016
Mfr. Part No.:
RXM4LB2F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

4PDT

Mounting Type

Plug In

Series

EASY RELAY

Number of Poles

4

Load Current Rating

3A

Maximum Input Voltage

120V ac

Terminal Type

Plug In

Switching Voltage

250V ac

Depth

46mm

Height

27mm

Length

21mm

Contact Material

Silver Alloy

Turn Off Time

20ms

Operating Temperature Range

-40 → 55°C

Dimensions

27 x 21 x 46mm

Special Features

IP40

Standards Met

RoHS Compliant

Relay Switching Classification

Miniature Relay

Relay Type

Electro Mechanical

Accessory Type

Plug In Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Medium Miniature plug in relay is a part of Harmony Electromechanical Relays which can be mounted on a RXZE socket. Its LED on the front will illuminate when the relay is on and gives clear signal both in the day and night. It is designed for both simple and complex automation systems.

Toxic heavy metal free
Green premium compliant

Related links