Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- RS Stock No.:
- 122-527
- Mfr. Part No.:
- LV510692
- Brand:
- Schneider Electric
- RS Stock No.:
- 122-527
- Mfr. Part No.:
- LV510692
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 32A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 32A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed

