ABB Emax2 Electronic Circuit Breaker 800A 1SDA07, 4 channels
- RS Stock No.:
- 259-4623
- Mfr. Part No.:
- 1SDA072891R1
- Brand:
- ABB
Subtotal (1 unit)*
$16,020.19
(exc. GST)
$18,423.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,020.19 |
*price indicative
- RS Stock No.:
- 259-4623
- Mfr. Part No.:
- 1SDA072891R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Series | 1SDA07 | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Series 1SDA07 | ||
Number of Channels 4 | ||
Current Rating 800A | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 Electronic Circuit Breaker 800A 1SDA07, 4 channels
- ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 4 channels
- ABB Emax2 Electronic Circuit Breaker 4kA 1SDA07, 4 channels
- ABB Emax2 Electronic Circuit Breaker 3.2kA 1SDA07, 4 channels
- ABB Emax2 Electronic Circuit Breaker 1.25kA 1SDA07, 4 channels
- ABB Emax2 Electronic Circuit Breaker 1.6kA 1SDA07, 4 channels
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
