ORAPI 4501A4 400 ml Aerosol
- RS Stock No.:
- 339-107
- Mfr. Part No.:
- 4501A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-107
- Mfr. Part No.:
- 4501A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Electrical Cleaner | |
| Trade Name | 4501A4 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Electrical Cleaner | ||
Trade Name 4501A4 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI deoxidizing cleaner is specifically designed for use on de-energized electrical contacts. It helps prevent the formation of electric arcs and leakage currents, ensuring optimal electrical performance and reducing the risk of contact corrosion.
Allows rapid cleaning of all contacts
Does not leave a greasy film
Without action on the materials used in electronic