Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 448-190
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cleaner Type | Circuit Board Cleaner | |
| Package Type | Can | |
| Package Size | 2.5 L | |
| Application | Contacts, PCBs | |
| Product Category | PCB Cleaner | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cleaner Type Circuit Board Cleaner | ||
Package Type Can | ||
Package Size 2.5 L | ||
Application Contacts, PCBs | ||
Product Category PCB Cleaner | ||
- COO (Country of Origin):
- GB
RS PRO Computer Cleaning Solvent
The RS PRO 2.5L computer cleaning solvent is a fast-drying, high-purity specially formulated for the quick and efficient cleaning of electrical equipment. It replaces CFC solvents such as 113 due to rapid cleaning and fast evaporation rates and is 100% ozone friendly.
Features and Benefits
Non-CFC, non-halogenated cleaning solvent will not attack the ozone layer
Excellent removal of greases, oils and general soils from a wide variety of components and assemblies
Leaves a perfectly clean, dry surface while conventional solvents often leave greasy deposits which attract dust and dirt
Harmless to most plastics, rubbers, elastomers, and surface coatings
Excellent removal of greases, oils and general soils from a wide variety of components and assemblies
Leaves a perfectly clean, dry surface while conventional solvents often leave greasy deposits which attract dust and dirt
Harmless to most plastics, rubbers, elastomers, and surface coatings
Applications
Electrical contacts
Tape heads
PCBs
Computers
Optical
Tape heads
PCBs
Computers
Optical
