WD-40 WD-40 SPECIALIST 400 ml Aerosol
- RS Stock No.:
- 186-4087
- Mfr. Part No.:
- 34368
- Brand:
- WD-40
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-4087
- Mfr. Part No.:
- 34368
- Brand:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | WD-40 SPECIALIST | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Precision Instrument, Electrical Assembly, Printer, Switches, Copiers, Tape Head, Control, Circuit Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Contact Cleaner | ||
Product Form Liquid | ||
Trade Name WD-40 SPECIALIST | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Precision Instrument, Electrical Assembly, Printer, Switches, Copiers, Tape Head, Control, Circuit Board | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Contact cleaner from WD-40s Specialist range. Comes in a 400ml spray can with Smart Straw for precise or wide dispersion, and 360° valve, enabling upright or upside-down use. Suitable for jobs of all kinds. Cleans delicate and hard-to-access parts in electrical and electronic equipment, removing oil, dirt, flux and condensation without leaving residue. Penetrates rapidly and dries quickly. Ideal for circuit boards, electrical components, switches, printers and more.
