CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- RS Stock No.:
- 238-7740
- Mfr. Part No.:
- 2019
- Brand:
- CRC
Subtotal (1 unit)*
$33.74
(exc. GST)
$38.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 3 left, shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.74 |
*price indicative
- RS Stock No.:
- 238-7740
- Mfr. Part No.:
- 2019
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Cleaner | |
| Sub Type | Cleaner & Degreaser | |
| Product Form | Liquid | |
| Trade Name | CRC Electrical Parts Cleaner | |
| Package Type | Aerosol | |
| Package Size | 400 g | |
| Application | Electrical Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Cleaner | ||
Sub Type Cleaner & Degreaser | ||
Product Form Liquid | ||
Trade Name CRC Electrical Parts Cleaner | ||
Package Type Aerosol | ||
Package Size 400 g | ||
Application Electrical Equipment | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC ELECTRICAL PARTS CLEANER containing no Trichloroethylene is a unique, scientifically formulated cleaner/degreaser that is effective in most heavy duty applications. It dissolves grease, oil and sludge quickly for more efficient operation of mechanical equipment. CRC ELECTRICAL PARTS CLEANER is flammable.
Fast evaporation
Residue free
Preventing harmful build-up
Eliminates rinsing or wiping
360° Valve
Recommended for the effective removal of grease, oil, corrosion and sludge from air tools, mechanical brakes, clutches, chains, wire ropes, motors, dies, moulds, parts, bearings, generators and compressors and in heavy duty applications
Related links
- CRC Aeroclean Degreaser 400 g Aerosol
- CRC Natural Degreaser Degreaser 400 g Aerosol
- CRC LECTRA CLEAN Degreaser 400 g Aerosol
- CRC CRC Brakleen Brake Cleaner 500 g Aerosol
- CRC CRC Brakleen Water Based Brake Cleaner 500 g Aerosol
- CRC Electronic Cleaner Conformal Coating 1200 °C max
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 1000 ml Pump Spray
- CRC Brakleen H2O Degreaser 400 ml Aerosol
