CRC Automotive Electronic Cleaner Fast Drying 350 g Aerosol
- RS Stock No.:
- 238-7808
- Mfr. Part No.:
- 5013
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-7808
- Mfr. Part No.:
- 5013
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Electrical Cleaner | |
| Sub Type | Fast Drying | |
| Trade Name | Automotive Electronic Cleaner | |
| Product Form | Solvent | |
| Package Type | Aerosol | |
| Package Size | 350 g | |
| Application | Electrical Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Electrical Cleaner | ||
Sub Type Fast Drying | ||
Trade Name Automotive Electronic Cleaner | ||
Product Form Solvent | ||
Package Type Aerosol | ||
Package Size 350 g | ||
Application Electrical Equipment | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Automotive Electronic Cleaner is a state of the art cleaner specially formulated for use on todays Hi-Tech Electronic and Computerised vehicles. CRC Auto Electronic Cleaner is an inert high purity cleaning solvent formulated for use on precision instruments, equipment and components. It removes dirt, tarnish, dust, grease, oil and other deposits preventing arcing between dry contacts. It is ideal for use on multi pin connectors, dash connections, printed circuit boards, relays, plugs, switches and fuse assemblies. CRC Auto Electronic Cleaner is anti-static, non-conductive and leaves no residue. It is fast drying and safe to use on plastic and rubber. Periodic use of CRC Auto Electronic Cleaner as a preventative maintenance tool can aid in prolonging the life of costly equipment.
Leaves no residue
Fast drying
Safe on plastic and rubber
Removes dirt, tarnish, other deposits
Prevents arcing
Non-conductive
Recommended remove dirt, tarnish, dust, grease, oil and other deposits preventing arcing between dry contacts Recommended for use on multi pin connectors, dash connections, printed circuit boards, relays, plugs, switches and fuse assemblies
